Cart

BB02-KR032-KA3-000000

GRADCONN

03P FEMALE HEADER 2,54MM SMT
Supplier: GradConn
Matchcode: BB02KR032KA3000000
Rutronik No.: COREC40464
Unit Pack: 250
MOQ: 2000
Packaging: TUBE
On request
1.24 $
2,480.00 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
BB02
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?