Cart

BB02-KM082-A03-G00000-6T

GRADCONN

08P FEM.HEADER STRAIGHT 2,54MM
Supplier: GradConn
Matchcode: BB02KM082A03G000006T
Rutronik No.: COREC26516
Unit Pack: 3000
MOQ: 3000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3371 $
1,011.30 $

Prices

3,000 0.3371 $
6,000 0.3252 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?