Cart

BB02-KA282-KS3-000000-6T

GRADCONN

28P FEMALE HEADER 2,54 THT 2R
Supplier: GradConn
Matchcode: BB02KA282KS30000006T
Rutronik No.: COREC39931
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
On request
On request
On request

Parameter

No.of contacts
28
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
BB02
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?