Cart

BB02-KA102-TS3-000000-6T

GRADCONN

10P FEM.HEADER 2,54MM BTB
Supplier: GradConn
Matchcode: BB02KA102TS30000006T
Rutronik No.: COREC26067
Unit Pack: 320
MOQ: 3000
Packaging: BULK
On request
0.2486 $
795.52 $

Prices

3,000 0.2852 $
3,200 0.2486 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Family
HEAD. 2,54
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?