Cart

BB02-KA102-KR3-000000-6T

GRADCONN

10P FEM.HEADER 2,54MM 90°
Supplier: GradConn
Matchcode: BB02KA102KR30000006T
Rutronik No.: COREC28676
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.5646 $
1,129.20 $

Prices

2,000 0.5646 $
4,000 0.527 $
6,000 0.5082 $
8,000 0.4643 $
10,000 0.4298 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Series
BB02
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?