Cart

BB02-JE032-KS3-000000-6T

GRADCONN

03P SOCKET 2,54MM 1ROW STRAIGHT
Supplier: GradConn
Matchcode: BB02JE032KS30000006T
Rutronik No.: COREC29867
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2897 $
579.40 $

Prices

2,000 0.2897 $
2,500 0.2798 $
5,000 0.2699 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?