Cart

BB02-HQ061-KB2-R30000-6T

GRADCONN

06P BOX HEADER DUAL ROW THT RA
Supplier: GradConn
Matchcode: BB02HQ061KB2R300006T
Rutronik No.: COREC34548
Unit Pack: 39
MOQ: 39
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.3615 $
14.10 $

Prices

39 0.3615 $
1,014 0.3495 $
1,521 0.3376 $
2,535 0.3256 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?