Cart

BB02-HP201-KB8-020BB0

GRADCONN BB02-HP201-KB8-020BB0

image shown is a representation only

GRADCONN

2.54mm BTB Header D/R S/T 20P
Supplier: GradConn
Matchcode: BB02HP201KB8020BB0
Rutronik No.: COREC30338
Unit Pack: 1000
MOQ: 3000
Packaging: TUBE
On request
0.5254 $
1,576.20 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
BB02-HP
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?