Cart

BB02-HP041_KB8-060B00

GRADCONN

04P BTBHEADER 2,54MM SMT
Supplier: GradConn
Matchcode: BB02HP041KB8060B00
Rutronik No.: COREC30960
Unit Pack: 400
MOQ: 5200
Packaging: REEL
On request
0.4413 $
2,294.76 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Series
BB02
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?