Cart

BB02-HK101-KB1-169/22/45-6T

GRADCONN

10P PIN HEADER DUAL ROW 2,54MM
Supplier: GradConn
Matchcode: BB02HK101KB116922456T
Rutronik No.: COREC26066
Unit Pack: 1
MOQ: 3001
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.326 $
978.33 $

Prices

3,001 0.326 $
5,000 0.3145 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?