Cart

BB02-HE061-K01-100/30/R2-6T

GRADCONN

06P PIN HEADER R/A DUAL ROW 6T
Supplier: GradConn
Matchcode: BB02HE061K0110030R26T
Rutronik No.: COREC33768
Unit Pack: 200
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2264 $
452.80 $

Prices

2,000 0.2264 $
2,600 0.2187 $
5,000 0.211 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?