Cart

BB02-HE061-K01-100/30/R2-6T

GRADCONN BB02-HE061-K01-100/30/R2-6T

image shown is a representation only

GRADCONN

2.54mm BTB Header D/R R/A 6P
Supplier: GradConn
Matchcode: BB02HE061K0110030R26T
Rutronik No.: COREC33768
Unit Pack: 200
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.259 $
518.00 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
_OTHER
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
BB02-HE
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?