Cart

BB02-HD401-KB1-140/30/266-6T

GRADCONN

40P BTB HEADER 2,54MM
Supplier: GradConn
Matchcode: BB02HD401KB1140302666T
Rutronik No.: COREC31658
Unit Pack: 400
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.72 $
5,440.00 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?