Cart

BB02-HA031-KB1-34/30/S0-6T-V3

GRADCONN

31P BTB HEADER 2,54MM
Supplier: GradConn
Matchcode: BB02HA031KB13430S06TV3
Rutronik No.: COREC30874
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
In Stock
0.1858 $
371.60 $

Prices

2,000 0.1858 $
4,000 0.1734 $
6,000 0.1672 $
8,000 0.1527 $
12,000 0.1414 $

Parameter

No.of contacts
31
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Family
HEAD. 2,54
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?