Cart

BB02-GY142-TA6-000000

GRADCONN

14P SOCKET 2ROW STRAIGHT 2,00MM
Supplier: GradConn
Matchcode: BB02GY142TA6000000
Rutronik No.: COREC31391
Unit Pack: 900
MOQ: 2700
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0075 $
2,720.25 $

Parameter

No.of contacts
14
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?