Cart

BB02-GS052-KA8-00000-V3

GRADCONN

05P FEMALE HEADER PITCH 2.00MM
Supplier: GradConn
Matchcode: BB02GS052KA800000V3
Rutronik No.: COREC28649
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3439 $
343.90 $

Prices

1,000 0.3439 $
3,000 0.3321 $
5,000 0.3204 $

Parameter

No.of contacts
05
Contact pitch
2.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?