Cart

BB02-GP402-K12-A00000

GRADCONN

40P FEMALE HEADER PITCH 2.00MM
Supplier: GradConn
Matchcode: BB02GP402K12A00000
Rutronik No.: COREC31252
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.18 $
2,180.00 $

Prices

1,000 2.18 $
2,000 2.12 $

Parameter

No.of contacts
40
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?