Cart

BB02-GP102-K12-A00000

GRADCONN

2.0mm BTB Stacked Sock D/R 10P
Supplier: GradConn
Matchcode: BB02GP102K12A00000
Rutronik No.: COREC41281
Unit Pack: 2000
MOQ: 2000
Packaging: TUBE
On request
On request
On request

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2.00 A
Voltage rating
250 V
Series
BB02-GP
Feature funct.
Stacked
Family
SOCKET
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?