Cart

BB02-GP082-K12-A00000

GRADCONN

08P FEMALE HEADER PITCH 2.00MM
Supplier: GradConn
Matchcode: BB02GP082K12A00000
Rutronik No.: COREC31255
Unit Pack: 1000
MOQ: 2000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6267 $
1,253.40 $

Prices

2,000 0.6267 $
3,000 0.6046 $

Parameter

No.of contacts
08
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?