Cart

BB02-GL402-K03-000000

GRADCONN

40P SOCKET 2,00MM 2R RIGHTANGLE
Supplier: GradConn
Matchcode: BB02GL402K03000000
Rutronik No.: COREC34493
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
1,220.00 $

Prices

1,000 1.22 $
1,500 1.18 $

Parameter

No.of contacts
40
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?