Cart

BB02-GH342-KB3-E00000

GRADCONN

34P SOCKET 2ROW STRAIGHT 2,00MM
Supplier: GradConn
Matchcode: BB02GH342KB3E00000
Rutronik No.: COREC27971
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8449 $
844.90 $

Prices

1,000 0.8449 $
1,500 0.816 $
2,500 0.7871 $

Parameter

No.of contacts
34
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?