Cart

BB02-FU201-K18-50/105/B

GRADCONN

20P PIN HEADER DUAL ROW SMT
Supplier: GradConn
Matchcode: BB02FU201K1850105B
Rutronik No.: COREC31902
Unit Pack: 5
MOQ: 5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1413 $
5.71 $

Prices

5 1.1413 $
500 1.1033 $
1,000 1.0652 $
1,500 1.0272 $

Parameter

No.of contacts
20
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?