Cart

BB02-FK021-KA7-040000-BE

GRADCONN

02P 2,0MM PIN HEADER R/A BEIGE
Supplier: GradConn
Matchcode: BB02FK021KA7040000BE
Rutronik No.: COREC33410
Unit Pack: 1500
MOQ: 10500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2498 $
2,622.90 $

Parameter

No.of contacts
02
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?