Cart

BB02-FD121-KB1-80/80/S0-6T

GRADCONN

12P DUAL ROW MALE HEADER 2.00MM
Supplier: GradConn
Matchcode: BB02FD121KB18080S06T
Rutronik No.: COREC32335
Unit Pack: 1000
MOQ: 2000
Packaging: BOX
On request
0.3233 $
646.60 $

Prices

2,000 0.3233 $
4,000 0.3181 $
6,000 0.3052 $
8,000 0.2948 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
BB02
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?