Cart

BB02-FB051-KB1-4025S0-6T-V3

GRADCONN

05P 2,0MM PIN HEADER THT STR
Supplier: GradConn
Matchcode: BB02FB051KB14025S06TV3
Rutronik No.: COREC28035
Unit Pack: 500
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.1196 $
59.80 $

Prices

500 0.1196 $
10,000 0.1156 $
25,000 0.1117 $
50,000 0.1077 $

Parameter

No.of contacts
05
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHERS
Contact plating
GOLD
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?