Cart

BB02-FB031-KB1-4025S0-6T

GRADCONN

03P 2,0MM PIN HEADER THT STR
Supplier: GradConn
Matchcode: BB02FB031KB14025S06T
Rutronik No.: COREC28034
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
In Stock
0.1304 $
130.40 $

Prices

1,000 0.1304 $
2,000 0.1217 $
4,000 0.1174 $
6,000 0.1072 $
10,000 0.0993 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Series
BB02
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?