Cart

BB02-DG101-E02-60/31/175

GRADCONN

10P DUAL ROW PINHEADER STR 1,27
Supplier: GradConn
Matchcode: BB02DG101E026031175
Rutronik No.: COREC33101
Unit Pack: 1
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8162 $
81.62 $

Prices

100 0.8162 $
1,000 0.7892 $
1,500 0.7623 $
2,500 0.7353 $

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?