Cart

BB02-CP122-KA3-000000

GRADCONN

12P FEMALE HEADER 1R STRAIGHT
Supplier: GradConn
Matchcode: BB02CP122KA3000000
Rutronik No.: COREC40758
Unit Pack: 38
MOQ: 1026
Packaging: TUBE
On request
On request
On request

Parameter

No.of contacts
12
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
300 V
Series
BB02
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?