Cart

BB02-CN122-KA3-000000

GRADCONN

12P FEMALE HEADER 1,27MM 2R
Supplier: GradConn
Matchcode: BB02CN122KA3000000
Rutronik No.: COREC36641
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
12
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
BB02
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?