Cart

BB02-CM202-K03-000000

GRADCONN

20P FEMALE SMD SOCKET STRAIGHT
Supplier: GradConn
Matchcode: BB02CM202K03000000
Rutronik No.: COREC25562
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1833 $
1,183.30 $

Prices

1,000 1.1833 $
1,600 1.141 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?