Cart

BB02-CM182-K05-100000

GRADCONN BB02-CM182-K05-100000

image shown is a representation only

GRADCONN

18P FEMALE HEADER SMT 1.27 2R
Supplier: GradConn
Matchcode: BB02CM182K05100000
Rutronik No.: CONN1203
Unit Pack: 100
MOQ: 100
Packaging: TUBE
On request
On request
On request

Parameter

No.of contacts
18
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
300 V
Series
BB02-CM
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?