- Home
- Electromechanical Components
- Connectors
- GradConn Connectors
image shown is a representation only

18P FEMALE HEADER 1.27 SMT 2R
Supplier:
GradConn
Matchcode:
BB02CM182K05000000
Rutronik No.:
CONN1143
Unit Pack: 100
MOQ: 100
Packaging: TUBE
- No.of contacts
-
18
- Contact pitch
-
1.27 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
1.00 A
- Voltage rating
-
300 V
- Series
-
BB02-CM
- Family
-
HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
18P FEMALE HEADER SMT 1.27 2R
Packaging:
TUBE
18P FEMALE HEADER 1.27 SMT 2R
Packaging:
REEL
18P F/HEADER 2R SMD 1.27
Packaging:
REEL
1.27mm BTB Box Head D/R 18P
Packaging:
REEL
1.27mm BTB Box Head D/R 18P
Packaging:
TUBE
1.27mm BTB Header D/R R/A 18P
Packaging:
REEL
18P FEMALEHEADER 2R SMT AND...
Packaging:
REEL
18P CONNECTOR STRAIGHT FEMALE
Packaging:
REEL
18P DIL SOCKET 2,54MM SERIE...
Packaging:
TUBE
18P 2R RECEPTACLE STRIP...
Packaging:
BULK
Previous
Next