Cart

BB02-CL602-K07-000000

GRADCONN BB02-CL602-K07-000000

image shown is a representation only

GRADCONN

60P Female Header SMT 1,27mm
Supplier: GradConn
Matchcode: BB02-CL602-K07-000000
Rutronik No.: WIREAC1042
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.46 $
1.46 $

Prices

1 1.46 $
5 1.36 $
10 1.30 $

Parameter

Connector (1)
Header SMT
Automotive
NO
Packaging
REEL
Number of pins
60
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?