Cart

BB02-BS061-KD8-038B00

GRADCONN BB02-BS061-KD8-038B00

image shown is a representation only

GRADCONN

1.27mm BTB Header D/R S/T 6P
Supplier: GradConn
Matchcode: BB02BS061KD8038B00
Rutronik No.: COREC41266
Unit Pack: 1
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
250 V
Series
BB02-BS
Feature funct.
W/O Pegs
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?