Cart

BB02-BK221-K03-1942B0

GRADCONN

22P PINHEAD 1.27MM SMT W. CAP
Supplier: GradConn
Matchcode: BB02BK221K031942B0
Rutronik No.: COREC25450
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
0.91 $
0.91 $

Prices

1 0.91 $
3 0.875 $
8 0.8608 $
23 0.8258 $
67 0.7978 $

Parameter

No.of contacts
22
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Series
BB02
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?