Cart

BB02-BC101-KF5-40/20/00

GRADCONN

10P PIN HEADER DUAL ROW 1,27MM
Supplier: GradConn
Matchcode: BB02BC101KF5402000
Rutronik No.: COREC32265
Unit Pack: 2000
MOQ: 2000
Packaging: TUBE
On request
0.6581 $
1,316.20 $

Prices

2,000 0.6581 $
4,000 0.6142 $
6,000 0.5923 $
8,000 0.5009 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?