Cart

BB02-BC101-KF5-402000

GRADCONN

10P PIN HEADER DUAL ROW 1,27MM
Supplier: GradConn
Matchcode: BB02BC101KF5402000
Rutronik No.: COREC32265
Unit Pack: 2000
MOQ: 2000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4178 $
835.60 $

Prices

2,000 0.4178 $
4,000 0.4035 $
6,000 0.3892 $

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BB02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?