Cart

BB02-5B161-K01-050026

GRADCONN

16P PINHEADER 1R U TYPE 1,27MM
Supplier: GradConn
Matchcode: BB025B161K01050026
Rutronik No.: COREC39453
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
16
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Current rating
1.00 A
Series
BB02
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?