Cart

BB02-1F101-K01-100/026

GRADCONN

10P BOARD TO BOARD HEADER 2,00
Supplier: GradConn
Matchcode: BB021F101K01100026
Rutronik No.: COREC31643
Unit Pack: 500
MOQ: 3000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
2.0 A
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?