GW1NR-UV9QN88C7/I6

Supplier: GOWIN
Matchcode: GW1NR-UV9QN88C7/I6 Sample
Rutronik No.: ICFPGA1014
Unit Pack: 1
MOQ: 168
package: QFN88
Packaging: TRAY
Parameter
- User Flash
- 608 Kbit
- LUTs
- 8640
- Flip-Flop
- 6408
- Block SRAM
- 468K bit
- DSP
- 20
- Multiplier
- 36x36
- PLL+DLL
- 2+4
- IO Bank
- 4
- Max I/O
- 70
- RAM Type
- PSRAM
- RAM Bit-width
- 64M Mbit
- Serdes
- 17
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- QFN88
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks