Cart

4037735105430

GNS 4037735105430

image shown is a representation only

GNS

GNS302uLP GPS STARTER KIT
Supplier: Global Navigation Service
Matchcode: GNS302ULP GPS STARTER KIT
Rutronik No.: GPS1330
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
186.96 $
186.96 $

Prices

1 186.96 $
2 180.73 $

Parameter

Channels
22
TTFF cold start
31 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Oper.voltage
3.3 V
Oper.temp.
-40/+85 °C
Length
15.7 mm
Width
10 mm
Height
2.0 mm
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85269120200
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?