Cart

4037735105423

GNS

GPS PATCH ANT. MODULE GNS601ULP
Supplier: Global Navigation Service
Matchcode: GNS601ULP STARTERKIT
Rutronik No.: GPS1361
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: INDIVIDUAL
In Stock
162.14 $
162.14 $

Parameter

Channels
16
TTFF cold start
31 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-161 dBm
Sens.navigation
-161 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Oper.voltage
1.8 V
Oper.temp.
-40/+85 °C
Length
16 mm
Width
16 mm
Height
6 mm
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85269120200
Country
Hong Kong
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?