Cart

4037735105393

GNS 4037735105393

image shown is a representation only

GNS

GPS CHIP ANT. MODULE GNS302ULP
Supplier: Global Navigation Service
Matchcode: GNS302ULP
Rutronik No.: GPS1306
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
19.17 $
19.17 $

Prices

1 19.17 $
10 16.54 $
20 15.37 $

Parameter

TTFF cold start
31 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Channels
22
Oper.temp.
-40/+85 °C
Length
15.7 mm
Width
10 mm
Height
2.0 mm
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
3.3 V
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?