Cart

4037735105386

GNS 4037735105386

image shown is a representation only

GNS

GPS PATCH ANT. MODULE GNS601ULP
Supplier: Global Navigation Service
Matchcode: GNS601ULP
Rutronik No.: GPS1307
Unit Pack: 500
MOQ: 500
package: SMD
Packaging: REEL
On request
24.47 $
12,235.00 $

Parameter

TTFF cold start
31 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-161 dBm
Sens.navigation
-161 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Channels
16
Oper.temp.
-40/+85 °C
Length
16 mm
Width
16 mm
Height
6 mm
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
1.8 V
Customs Tariff No.
85423990000
Country
Hong Kong
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?