Cart

4037735105294

GNS 4037735105294

image shown is a representation only

GNS

GPS ANTENNA MODULE GNS202
Supplier: Global Navigation Service
Matchcode: GNS202
Rutronik No.: GPS1299
Unit Pack: 1500
MOQ: 1500
package: SMD
Packaging: REEL
On request
17.88 $
26,820.00 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Channels
22
Oper.temp.
-40/+85 °C
Length
16 mm
Width
16 mm
Height
6.7 mm
Weight
6 g
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Oper.voltage
3.3 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
Hong Kong
ABC-Code
A
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?