Cart

4037735105218

GNS 4037735105218

image shown is a representation only

GNS

GPS BEIDOU GNS902B CHIP ANT.
Supplier: Global Navigation Service
Matchcode: GNS902B
Rutronik No.: GPS1329
Unit Pack: 1500
MOQ: 1500
package: SMD
Packaging: REEL
On request
17.66 $
26,490.00 $

GPS BEIDOU GNS902B CHIP ANT. Description

Features

• BEIDOU and GPS simultaneously

• 99 acquisition-/ 33 tracking channels

• Ultra high tracking/navigation sensitivity: -165dBm1

• smart antenna: finely tuned miniature ceramic chip antenna

• SBAS (WAAS,EGNOS,MSAS,GAGAN, QZSS) correction support

• A-GPS by EPO “Extended Prediction Orbit” TM enables 7/14days prediction

• 12 Multitone Active Interference Canceller (MTAIC) for GPS-in-band jammer rejection

• EASY TM : Self generated orbit prediction support

• AlwaysLocate TM : Intelligent Algorithm for power saving

• High accuracy 1PPS output

• NMEA-0183 or binary protocol

• High update rate (up to 10/s)

• Embedded logger function with 16hrs internal memory

• GPS current consumption (@3.3V):

Acquisition: 35mA Typical

Tracking: 28mA Typical

• Low backup current consumption 15uA, typical

• SMD type

• Small form factor: 15.7x10.0x2.0 mm

Parameter

TTFF cold start
35 sec
TTFF warm start
33 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Channels
33
Oper.temp.
-40/+85 °C
Length
15.7 mm
Width
10 mm
Height
2.0 mm
Weight
0.4 g
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
3.3 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
Hong Kong
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?