Cart

4037735105171

GNS 4037735105171

image shown is a representation only

GNS

GPS GLONASS GNS902 CHIP ANT.
Supplier: Global Navigation Service
Matchcode: GNS902
Rutronik No.: GPS1256
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
In Stock
17.41 $
17.41 $

Parameter

TTFF cold start
35 sec
TTFF warm start
33 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-165 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
YES
Channels
33
Oper.temp.
-40/+85 °C
Length
15.7 mm
Width
10 mm
Height
2.0 mm
Weight
0.4 g
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Oper.voltage
3.3 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
Hong Kong
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?