Cart

4037735105010

GNS 4037735105010

image shown is a representation only

GNS

GPS/GLONASS GNS2301 SIRF STAR V
Supplier: Global Navigation Service
Matchcode: GNS2301
Rutronik No.: GPS1216
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
In Stock
12.69 $
12.69 $

Parameter

TTFF cold start
35 sec
TTFF warm start
30 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-162 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
NO
Channels
52
Oper.temp.
-40/+85 °C
Length
10 mm
Width
9.3 mm
Height
2.1 mm
Weight
0.4 g
HF sniffer
N Y/N
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Oper.voltage
3.3 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
Hong Kong
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?