Cart

4037735104839

GNS 4037735104839

image shown is a representation only

GNS

BT MODULE v2.1+DER, CLASS 2
Supplier: Global Navigation Service
Matchcode: BT1000
Rutronik No.: BTOOTH1222
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
16.63 $
16.63 $

Prices

1 16.63 $
10 16.03 $
50 15.52 $

Parameter

Length
25.80 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
13.4 mm
Firmware
SPP HID
Height
2.2 mm
Operating temp.
-40 / +85 °C
Operating Volta
2,7-3,6 V
Class
2
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
2 g
Customs Tariff No.
85176200000
Country
Hong Kong
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?