Cart

4037735104785

GNS 4037735104785

image shown is a representation only

GNS

GNS5892 ADS-B REC.MODUL 1090MHZ
Supplier: Global Navigation Service
Matchcode: GNS5892
Rutronik No.: GPS1209
Unit Pack: 800
MOQ: 800
package: LGA
Packaging: REEL
On request
57.79 $
46,232.00 $

Parameter

TTFF cold start
34 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-162 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/BINAR
Antenna integr.
NO
Channels
40
Oper.temp.
-40/+85 °C
Length
10 mm
Width
9.3 mm
Height
2.3 mm
Weight
3 g
HF sniffer
N Y/N
Automotive
NO
Package
LGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
1.8 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
Hong Kong
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?